




RP3508ABLKGRNGRNNS | |
|---|---|
DigiKey Part Number | EG4669-ND |
Manufacturer | |
Manufacturer Product Number | RP3508ABLKGRNGRNNS |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP3508ABLKGRNGRNNS Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature 0°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 20,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 139,34300 Kč | 1 393,43 Kč |
| 25 | 131,39720 Kč | 3 284,93 Kč |
| 50 | 125,68140 Kč | 6 284,07 Kč |
| 200 | 114,95880 Kč | 22 991,76 Kč |
| 400 | 109,93188 Kč | 43 972,75 Kč |
| 600 | 107,08980 Kč | 64 253,88 Kč |
| 1 000 | 103,60917 Kč | 103 609,17 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |








