Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
RP3508BBLKREDREDNS
RP3508BBLKREDREDNS
Additional Requirements for Selecting a Switch

RP3508BBLKREDREDNS

DigiKey Part Number
EG2543-ND
Manufacturer
Manufacturer Product Number
RP3508BBLKREDREDNS
Description
SWITCH PUSHBUTTON SPST 3A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP3508BBLKREDREDNS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.8 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
0°C ~ 65°C
Switch Function
Off-On
Mechanical Life
20,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10134,13500 Kč1 341,35 Kč
25126,50040 Kč3 162,51 Kč
50120,99460 Kč6 049,73 Kč
100115,72210 Kč11 572,21 Kč
300107,81703 Kč32 345,11 Kč
500104,31974 Kč52 159,87 Kč
1 00099,74743 Kč99 747,43 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč