




RDTAR10S1R | |
|---|---|
DigiKey Part Number | EG4979-2-ND - Tape & Reel (TR) EG4979-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDTAR10S1R |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTAR10S1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,20000 Kč | 124,20 Kč |
| 10 | 103,41900 Kč | 1 034,19 Kč |
| 25 | 95,79440 Kč | 2 394,86 Kč |
| 100 | 85,45250 Kč | 8 545,25 Kč |
| 250 | 79,53532 Kč | 19 883,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 74,59348 Kč | 44 756,09 Kč |
| 1 200 | 71,16303 Kč | 85 395,64 Kč |
| 1 800 | 69,34583 Kč | 124 822,49 Kč |
| 3 000 | 67,24521 Kč | 201 735,63 Kč |
| Unit Price without VAT: | 124,20000 Kč |
|---|---|
| Unit Price with VAT: | 150,28200 Kč |











