Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
RDTAR10S1R
RDTAR10S1R
How Many Poles do you need?

RDTAR10S1R

DigiKey Part Number
EG4979-2-ND - Tape & Reel (TR)
EG4979-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RDTAR10S1R
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDTAR10S1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.264" (6.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-60°C ~ 125°C
Body Material
-
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10103,16300 Kč1 031,63 Kč
2595,55760 Kč2 388,94 Kč
10085,24140 Kč8 524,14 Kč
25079,33884 Kč19 834,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60074,40922 Kč44 645,53 Kč
1 20070,98724 Kč85 184,69 Kč
1 80069,17453 Kč124 514,15 Kč
3 00067,07909 Kč201 237,27 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč