




R4ABLKREDFF0 | |
|---|---|
DigiKey Part Number | EG5586-ND |
Manufacturer | |
Manufacturer Product Number | R4ABLKREDFF0 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4ABLKREDFF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,99280 Kč | 1 149,64 Kč |
| 100 | 21,99540 Kč | 2 199,54 Kč |
| 300 | 20,50033 Kč | 6 150,10 Kč |
| 500 | 19,83892 Kč | 9 919,46 Kč |
| 1 000 | 18,97442 Kč | 18 974,42 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






