




R1966ABLKBLKIF | |
|---|---|
DigiKey Part Number | EG1509-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKIF |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKIF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-4011-0024 | CW Industries | 17 | SW339-ND | 0,92000 Kč | Similar |
| GRS-4011-0076 | CW Industries | 586 | SW323-ND | 1,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 25 | 26,79360 Kč | 669,84 Kč |
| 50 | 25,63020 Kč | 1 281,51 Kč |
| 100 | 24,51940 Kč | 2 451,94 Kč |
| 250 | 23,12132 Kč | 5 780,33 Kč |
| 500 | 22,11510 Kč | 11 057,55 Kč |
| 1 000 | 21,15066 Kč | 21 150,66 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


