
GRS-4011-0024 | |
|---|---|
DigiKey Part Number | SW339-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4011-0024 |
Description | SWITCH ROCKER SPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWSA11AANS | NKK Switches | 8 | 360-1720-ND | 69,08000 Kč | Direct |
| R1966ABLKBLKEFYEL | E-Switch | 132 | EG1842-ND | 52,08000 Kč | Similar |
| R1966ABLKBLKEGGRN | E-Switch | 110 | EG5552-ND | 52,08000 Kč | Similar |
| R1966ABLKBLKEGRED | E-Switch | 175 | EG5553-ND | 52,08000 Kč | Similar |
| R1966ABLKBLKIF | E-Switch | 1 225 | EG1509-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

