




R1966ABLKBLKEGRED | |
|---|---|
DigiKey Part Number | EG5553-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKEGRED |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKEGRED Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-4011-0024 | CW Industries | 17 | SW339-ND | 22,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 44,63100 Kč | 446,31 Kč |
| 25 | 42,09480 Kč | 1 052,37 Kč |
| 50 | 40,26360 Kč | 2 013,18 Kč |
| 100 | 38,51590 Kč | 3 851,59 Kč |
| 300 | 35,89300 Kč | 10 767,90 Kč |
| 500 | 34,73316 Kč | 17 366,58 Kč |
| 1 000 | 33,21655 Kč | 33 216,55 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |


