R1966ABLKBLKERGRN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1966ABLKBLKERGRN
R1966ABLKBLKERGRN
R1966ABLKBLKERGRN
Additional Requirements for Selecting a Switch

R1966ABLKBLKERGRN

DigiKey Part Number
EG5438-ND
Manufacturer
Manufacturer Product Number
R1966ABLKBLKERGRN
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
R1966ABLKBLKERGRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,78000 Kč59,78 Kč
1051,53000 Kč515,30 Kč
2548,60880 Kč1 215,22 Kč
5046,49520 Kč2 324,76 Kč
15043,33353 Kč6 500,03 Kč
30041,44533 Kč12 433,60 Kč
60039,63750 Kč23 782,50 Kč
1 05038,23302 Kč40 144,67 Kč
Manufacturers Standard Package
Unit Price without VAT:59,78000 Kč
Unit Price with VAT:72,33380 Kč