PVT4_Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVT4_Blue
PVT4FS4SS344
PVT4FS4SS344
Additional Requirements for Selecting a Switch

PVT4FS4SS344

DigiKey Part Number
EG5709-ND
Manufacturer
Manufacturer Product Number
PVT4FS4SS344
Description
SWITCH PB SPST-NO 50MA 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVT4FS4SS344 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,89000 Kč458,89 Kč
10395,92900 Kč3 959,29 Kč
40362,17050 Kč14 486,82 Kč
80346,34613 Kč27 707,69 Kč
120337,39817 Kč40 487,78 Kč
280319,40668 Kč89 433,87 Kč
520306,84423 Kč159 559,00 Kč
Manufacturers Standard Package
Unit Price without VAT:458,89000 Kč
Unit Price with VAT:555,25690 Kč