




PVT4FS4SS334 | |
|---|---|
DigiKey Part Number | EG5711-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FS4SS334 |
Description | SWITCH PB SPST-NO 50MA 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVT4FS4SS334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,89000 Kč | 458,89 Kč |
| 10 | 395,92900 Kč | 3 959,29 Kč |
| 40 | 362,17050 Kč | 14 486,82 Kč |
| 80 | 346,34613 Kč | 27 707,69 Kč |
| 120 | 337,39817 Kč | 40 487,78 Kč |
| 280 | 319,40668 Kč | 89 433,87 Kč |
| 520 | 306,84423 Kč | 159 559,00 Kč |
| Unit Price without VAT: | 458,89000 Kč |
|---|---|
| Unit Price with VAT: | 555,25690 Kč |



