



PVP4SS3 | |
|---|---|
DigiKey Part Number | EG6177-ND |
Manufacturer | |
Manufacturer Product Number | PVP4SS3 |
Description | ANTI-VANDAL SWITCH SOCKET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket |
Datasheet | Datasheet |
EDA/CAD Models | PVP4SS3 Models |
Category | Part Status Active |
Manufacturer E-Switch | Accessory Type Socket |
Series | For Use With/Related Products PV4 Series |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 30,30300 Kč | 303,03 Kč |
| 25 | 29,12280 Kč | 728,07 Kč |
| 50 | 28,26760 Kč | 1 413,38 Kč |
| 100 | 27,43750 Kč | 2 743,75 Kč |
| 300 | 26,16947 Kč | 7 850,84 Kč |
| 500 | 25,60012 Kč | 12 800,06 Kč |
| 1 000 | 24,84703 Kč | 24 847,03 Kč |
| 5 000 | 23,18172 Kč | 115 908,60 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |











