



PV4F2B0SS-301 | |
|---|---|
DigiKey Part Number | EG5291-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2B0SS-301 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2B0SS-301 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,91000 Kč | 543,91 Kč |
| 10 | 469,29000 Kč | 4 692,90 Kč |
| 40 | 429,24275 Kč | 17 169,71 Kč |
| 80 | 410,47800 Kč | 32 838,24 Kč |
| 120 | 399,86600 Kč | 47 983,92 Kč |
| 280 | 378,53254 Kč | 105 989,11 Kč |
| 520 | 363,63610 Kč | 189 090,77 Kč |
| Unit Price without VAT: | 543,91000 Kč |
|---|---|
| Unit Price with VAT: | 658,13110 Kč |



