



PV4F2B0SS-331 | |
|---|---|
DigiKey Part Number | PV4F2B0SS-331-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2B0SS-331 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2B0SS-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| 10 | 424,24300 Kč | 4 242,43 Kč |
| 40 | 388,05825 Kč | 15 522,33 Kč |
| 80 | 371,10013 Kč | 29 688,01 Kč |
| 120 | 361,50750 Kč | 43 380,90 Kč |
| 280 | 342,22832 Kč | 95 823,93 Kč |
| 520 | 328,76650 Kč | 170 958,58 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |



