



PVP4SDN | |
|---|---|
DigiKey Part Number | EG6176-ND |
Manufacturer | |
Manufacturer Product Number | PVP4SDN |
Description | ANTI-VANDAL SWITCH SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket |
Datasheet | Datasheet |
EDA/CAD Models | PVP4SDN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | PV4 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,75040 Kč | 718,76 Kč |
| 50 | 27,90220 Kč | 1 395,11 Kč |
| 100 | 27,08320 Kč | 2 708,32 Kč |
| 300 | 25,83173 Kč | 7 749,52 Kč |
| 500 | 25,26984 Kč | 12 634,92 Kč |
| 1 000 | 24,52629 Kč | 24 526,29 Kč |
| 5 000 | 22,88249 Kč | 114 412,45 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








