


PV4F2H0SSG | |
|---|---|
DigiKey Part Number | 141-PV4F2H0SSG-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2H0SSG |
Description | SWITCH PB DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2H0SSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,02000 Kč | 417,02 Kč |
| 10 | 359,86400 Kč | 3 598,64 Kč |
| 40 | 329,18050 Kč | 13 167,22 Kč |
| 80 | 314,80463 Kč | 25 184,37 Kč |
| 120 | 306,67400 Kč | 36 800,88 Kč |
| 280 | 290,32661 Kč | 81 291,45 Kč |
| 520 | 278,91281 Kč | 145 034,66 Kč |
| Unit Price without VAT: | 417,02000 Kč |
|---|---|
| Unit Price with VAT: | 504,59420 Kč |



