




PV4F2H011 | |
|---|---|
DigiKey Part Number | EG5945-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2H011 |
Description | SWITCH PUSHBUTTON DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2H011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,64000 Kč | 463,64 Kč |
| 10 | 400,13800 Kč | 4 001,38 Kč |
| 40 | 366,02150 Kč | 14 640,86 Kč |
| 80 | 350,02613 Kč | 28 002,09 Kč |
| 120 | 340,98300 Kč | 40 917,96 Kč |
| 280 | 322,80150 Kč | 90 384,42 Kč |
| 520 | 310,10573 Kč | 161 254,98 Kč |
| Unit Price without VAT: | 463,64000 Kč |
|---|---|
| Unit Price with VAT: | 561,00440 Kč |




