


PVL08FLS31 | |
|---|---|
DigiKey Part Number | EG5374-ND |
Manufacturer | |
Manufacturer Product Number | PVL08FLS31 |
Description | LED PNL IND GRN CLR 5MM QUK CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL08FLS31 Models |
Category | Voltage 2.8V |
Manufacturer E-Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Green | Ingress Protection IP67 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 50 | 135,94520 Kč | 6 797,26 Kč |
| 100 | 129,04320 Kč | 12 904,32 Kč |
| 500 | 116,82406 Kč | 58 412,03 Kč |
| 1 000 | 112,85900 Kč | 112 859,00 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |








