



PVL08FWS13 | |
|---|---|
DigiKey Part Number | 141-PVL08FWS13-ND |
Manufacturer | |
Manufacturer Product Number | PVL08FWS13 |
Description | LED PNL IND 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 6V 2mA ~ 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL08FWS13 Models |
Category | Voltage 6V |
Manufacturer E-Switch | Current 2mA ~ 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.315" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lens Color Red | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 129,34800 Kč | 1 293,48 Kč |
| 100 | 105,33440 Kč | 10 533,44 Kč |
| 500 | 94,86896 Kč | 47 434,48 Kč |
| 1 000 | 91,47128 Kč | 91 471,28 Kč |
| 2 000 | 88,59959 Kč | 177 199,18 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |



