
PML50SRFVW | |
|---|---|
DigiKey Part Number | PML50SRFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50SRFVW |
Description | LED PNL IND RED CLEAR 17.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PML50SRFVW Models |
Category | Voltage 5V ~ 28V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 17.80mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 780mcd |
Lens Color Red | Termination Style Wire Leads - 5.5" (139.70mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,48000 Kč | 411,48 Kč |
| 10 | 325,55400 Kč | 3 255,54 Kč |
| 100 | 275,71600 Kč | 27 571,60 Kč |
| 500 | 254,09924 Kč | 127 049,62 Kč |
| Unit Price without VAT: | 411,48000 Kč |
|---|---|
| Unit Price with VAT: | 497,89080 Kč |




