



PV7F2Y0SS-351 | |
|---|---|
DigiKey Part Number | EG5268-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2Y0SS-351 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2Y0SS-351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,70000 Kč | 544,70 Kč |
| 20 | 449,48250 Kč | 8 989,65 Kč |
| 40 | 429,85725 Kč | 17 194,29 Kč |
| 60 | 418,76583 Kč | 25 125,95 Kč |
| 100 | 405,18230 Kč | 40 518,23 Kč |
| 260 | 380,89542 Kč | 99 032,81 Kč |
| 500 | 365,08164 Kč | 182 540,82 Kč |
| Unit Price without VAT: | 544,70000 Kč |
|---|---|
| Unit Price with VAT: | 659,08700 Kč |






