




PV7F2T0SS-344-M03 | |
|---|---|
DigiKey Part Number | EG5962-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2T0SS-344-M03 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2T0SS-344-M03 Models |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,61000 Kč | 656,61 Kč |
| 20 | 541,86400 Kč | 10 837,28 Kč |
| 40 | 518,19925 Kč | 20 727,97 Kč |
| 60 | 504,82000 Kč | 30 289,20 Kč |
| 100 | 488,43240 Kč | 48 843,24 Kč |
| 260 | 459,13581 Kč | 119 375,31 Kč |
| Unit Price without VAT: | 656,61000 Kč |
|---|---|
| Unit Price with VAT: | 794,49810 Kč |





