Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
PV7F2Y0SS-ND
PV7F2Y0SS-ND
Additional Requirements for Selecting a Switch

PV7F2Y0SS

DigiKey Part Number
PV7F2Y0SS-ND
Manufacturer
Manufacturer Product Number
PV7F2Y0SS
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2Y0SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,90000 Kč422,90 Kč
20348,98700 Kč6 979,74 Kč
40333,76325 Kč13 350,53 Kč
60325,15750 Kč19 509,45 Kč
100314,62140 Kč31 462,14 Kč
260295,78188 Kč76 903,29 Kč
500283,51374 Kč141 756,87 Kč
Manufacturers Standard Package
Unit Price without VAT:422,90000 Kč
Unit Price with VAT:511,70900 Kč