




PV7F2Y0SS-331 | |
|---|---|
DigiKey Part Number | EG4737-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2Y0SS-331 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2Y0SS-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,49000 Kč | 519,49 Kč |
| 20 | 428,77900 Kč | 8 575,58 Kč |
| 40 | 410,06475 Kč | 16 402,59 Kč |
| 60 | 399,48350 Kč | 23 969,01 Kč |
| 100 | 386,52910 Kč | 38 652,91 Kč |
| 260 | 363,36635 Kč | 94 475,25 Kč |
| 500 | 348,28290 Kč | 174 141,45 Kč |
| Unit Price without VAT: | 519,49000 Kč |
|---|---|
| Unit Price with VAT: | 628,58290 Kč |




