Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV5S24012G

DigiKey Part Number
141-PV5S24012G-ND
Manufacturer
Manufacturer Product Number
PV5S24012G
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV5S24012G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
36 V
Mfr
Actuator Type
Round, Button, Domed
Series
Color - Actuator/Cap
White
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.00mm Dia
Type
Anti-Vandal
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAV0120/3DBulgin1 454708-2100-ND625,11000 KčSimilar
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10116,83300 Kč1 168,33 Kč
25110,17240 Kč2 754,31 Kč
50105,38480 Kč5 269,24 Kč
100100,79460 Kč10 079,46 Kč
25095,02184 Kč23 755,46 Kč
50090,86716 Kč45 433,58 Kč
1 00086,88657 Kč86 886,57 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč