



PV4F230SS-315 | |
|---|---|
DigiKey Part Number | EG5229-ND |
Manufacturer | |
Manufacturer Product Number | PV4F230SS-315 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F230SS-315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,03000 Kč | 779,03 Kč |
| 10 | 672,08300 Kč | 6 720,83 Kč |
| 40 | 614,67975 Kč | 24 587,19 Kč |
| 80 | 587,77338 Kč | 47 021,87 Kč |
| 120 | 572,55950 Kč | 68 707,14 Kč |
| 280 | 541,97189 Kč | 151 752,13 Kč |
| Unit Price without VAT: | 779,03000 Kč |
|---|---|
| Unit Price with VAT: | 942,62630 Kč |












