


QRM85BXXG24E | |
|---|---|
DigiKey Part Number | 679-2799-ND |
Manufacturer | |
Manufacturer Product Number | QRM85BXXG24E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8mcd |
Lamp Color Green | Viewing Angle 60° |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,63000 Kč | 648,63 Kč |
| 25 | 490,34520 Kč | 12 258,63 Kč |
| 100 | 451,73630 Kč | 45 173,63 Kč |
| Unit Price without VAT: | 648,63000 Kč |
|---|---|
| Unit Price with VAT: | 784,84230 Kč |






