




PV0H240SS-341 | |
|---|---|
DigiKey Part Number | EG5391-ND |
Manufacturer | |
Manufacturer Product Number | PV0H240SS-341 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0H240SS-341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 Kč | 274,23 Kč |
| 10 | 236,66800 Kč | 2 366,68 Kč |
| 25 | 223,16680 Kč | 5 579,17 Kč |
| 50 | 213,44040 Kč | 10 672,02 Kč |
| 100 | 204,12370 Kč | 20 412,37 Kč |
| 250 | 192,40384 Kč | 48 100,96 Kč |
| 500 | 183,97062 Kč | 91 985,31 Kč |
| 1 000 | 175,88933 Kč | 175 889,33 Kč |
| Unit Price without VAT: | 274,23000 Kč |
|---|---|
| Unit Price with VAT: | 331,81830 Kč |










