


PV0H240SS-301 | |
|---|---|
DigiKey Part Number | 141-PV0H240SS-301-ND |
Manufacturer | |
Manufacturer Product Number | PV0H240SS-301 |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0H240SS-301 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 223,14600 Kč | 2 231,46 Kč |
| 25 | 210,40000 Kč | 5 260,00 Kč |
| 50 | 201,23220 Kč | 10 061,61 Kč |
| 100 | 192,45090 Kč | 19 245,09 Kč |
| 250 | 181,40508 Kč | 45 351,27 Kč |
| 500 | 173,45524 Kč | 86 727,62 Kč |
| 1 000 | 165,83779 Kč | 165 837,79 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |




