Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
PP2-1U7-2B2
PP2-1U7-2B2
Additional Requirements for Selecting a Switch

PP2-1U7-2B2

DigiKey Part Number
EG4877-ND
Manufacturer
Manufacturer Product Number
PP2-1U7-2B2
Description
SWITCH DETECTOR DPDT 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PP2-1U7-2B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
330gf
Release Force
-
Operating Position
0.610" (15.5mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 010
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,27000 Kč140,27 Kč
10116,66500 Kč1 166,65 Kč
60100,50700 Kč6 030,42 Kč
12095,05092 Kč11 406,11 Kč
30088,59477 Kč26 578,43 Kč
54084,91007 Kč45 851,44 Kč
1 02081,31517 Kč82 941,47 Kč
2 52081,03862 Kč204 217,32 Kč
Manufacturers Standard Package
Unit Price without VAT:140,27000 Kč
Unit Price with VAT:169,72670 Kč