

DS2D6CQ1 | |
|---|---|
DigiKey Part Number | CKN10486-ND |
Manufacturer | |
Manufacturer Product Number | DS2D6CQ1 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2D6CQ1 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Features Pull On Lock |
Packaging Bulk | Operating Force 560gf |
Part Status Active | Operating Position 0.660" (16.76mm) |
Circuit DPDT | Overtravel 0.520" (13.2mm) |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Push-Pull Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 130,71300 Kč | 1 307,13 Kč |
| 25 | 121,25920 Kč | 3 031,48 Kč |
| 50 | 114,55660 Kč | 5 727,83 Kč |
| 100 | 108,22370 Kč | 10 822,37 Kč |
| 250 | 100,38220 Kč | 25 095,55 Kč |
| 500 | 94,82486 Kč | 47 412,43 Kč |
| 1 000 | 89,57012 Kč | 89 570,12 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |





