Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
PP2-1H7-2A2
PP2-1H7-2A2
Additional Requirements for Selecting a Switch

PP2-1H7-2A2

DigiKey Part Number
EG4876-ND
Manufacturer
Manufacturer Product Number
PP2-1H7-2A2
Description
SWITCH SNAP ACTION DPDT 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PP2-1H7-2A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
340gf
Release Force
-
Operating Position
0.740" (18.8mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
10125,88300 Kč1 258,83 Kč
60108,46867 Kč6 508,12 Kč
120102,60325 Kč12 312,39 Kč
30095,66900 Kč28 700,70 Kč
54091,71693 Kč49 527,14 Kč
1 02087,99212 Kč89 751,96 Kč
Manufacturers Standard Package
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč