



2DM409 | |
|---|---|
DigiKey Part Number | 480-2495-ND |
Manufacturer | |
Manufacturer Product Number | 2DM409 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Pull On Lock | |
Operating Force | 680gf | |
Release Force | - | |
Operating Position | 0.745" (18.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.590" (15.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -37°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,51000 Kč | 574,51 Kč |
| 10 | 475,64700 Kč | 4 756,47 Kč |
| 30 | 434,64467 Kč | 13 039,34 Kč |
| 50 | 416,80200 Kč | 20 840,10 Kč |
| 100 | 406,83630 Kč | 40 683,63 Kč |
| Unit Price without VAT: | 574,51000 Kč |
|---|---|
| Unit Price with VAT: | 695,15710 Kč |


