P227EE1CXC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet
P227EE1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P227EE1C
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

P227EE1CXC

DigiKey Part Number
EG1026-ND
Manufacturer
Manufacturer Product Number
P227EE1CXC
Description
SWITCH PUSHBUTTON DPST 7A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
7A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
6,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes