




TACWHT | |
|---|---|
DigiKey Part Number | EG1088-ND |
Manufacturer | |
Manufacturer Product Number | TACWHT |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TACWHT Models |
Category | Color White |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.60mm L x 5.30mm W x 11.20mm H |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,26800 $ | 2,68 $ |
| 25 | 0,25800 $ | 6,45 $ |
| 50 | 0,25060 $ | 12,53 $ |
| 100 | 0,24320 $ | 24,32 $ |
| 250 | 0,23376 $ | 58,44 $ |
| 500 | 0,22690 $ | 113,45 $ |
| 2 000 | 0,21376 $ | 427,52 $ |
| 6 000 | 0,20388 $ | 1 223,28 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,36300 $ |





