



LC1258EENP1RBLK | |
|---|---|
DigiKey Part Number | LC1258EENP1RBLK-ND |
Manufacturer | |
Manufacturer Product Number | LC1258EENP1RBLK |
Description | SWITCH PUSHBUTTON SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,95100 Kč | 129,51 Kč |
| 25 | 12,22120 Kč | 305,53 Kč |
| 50 | 11,69160 Kč | 584,58 Kč |
| 125 | 11,02504 Kč | 1 378,13 Kč |
| 250 | 10,54704 Kč | 2 636,76 Kč |
| 500 | 10,08906 Kč | 5 044,53 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |








