Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
E-Switch LB22 Series Multi-Colored IP65 Pushbutton Switches | Datasheet Preview

LB22F23Q3131

DigiKey Part Number
141-LB22F23Q3131-ND
Manufacturer
Manufacturer Product Number
LB22F23Q3131
Description
SWITCH PB SPDT 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB22F23Q3131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Green
Packaging
Tray
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
3 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-On
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
3A (AC)
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1241,92000 Kč241,92 Kč
10208,84700 Kč2 088,47 Kč
28195,49036 Kč5 473,73 Kč
56186,97696 Kč10 470,71 Kč
112178,81545 Kč20 027,33 Kč
252169,70087 Kč42 764,62 Kč
504162,26571 Kč81 781,92 Kč
1 008155,14133 Kč156 382,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,92000 Kč
Unit Price with VAT:292,72320 Kč