Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
E-Switch LB22 Series Multi-Colored IP65 Pushbutton Switches | Datasheet Preview
LB22F23Q7
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

LB22F23Q7

DigiKey Part Number
141-LB22F23Q7-ND
Manufacturer
Manufacturer Product Number
LB22F23Q7
Description
SWITCH PB SPDT 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB22F23Q7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button, Flush
Packaging
Tray
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1230,87000 Kč230,87 Kč
10199,29500 Kč1 992,95 Kč
28186,56750 Kč5 223,89 Kč
56178,43750 Kč9 992,50 Kč
112170,65196 Kč19 113,02 Kč
252161,95619 Kč40 812,96 Kč
504154,86077 Kč78 049,83 Kč
1 008148,06309 Kč149 247,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,87000 Kč
Unit Price with VAT:279,35270 Kč