



LB22F2GQ1111 | |
|---|---|
DigiKey Part Number | 141-LB22F2GQ1111-ND |
Manufacturer | |
Manufacturer Product Number | LB22F2GQ1111 |
Description | SWITCH PB DPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB22F2GQ1111 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Red |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 239,04600 Kč | 2 390,46 Kč |
| 28 | 223,77214 Kč | 6 265,62 Kč |
| 56 | 214,01839 Kč | 11 985,03 Kč |
| 112 | 204,67250 Kč | 22 923,32 Kč |
| 252 | 194,23587 Kč | 48 947,44 Kč |
| 504 | 185,72113 Kč | 93 603,45 Kč |
| 1 008 | 177,56265 Kč | 178 983,15 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |


