



KO130RA126 | |
|---|---|
DigiKey Part Number | EG2629-ND |
Manufacturer | |
Manufacturer Product Number | KO130RA126 |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO130RA126 Models |
Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 28.20mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,59000 Kč | 298,59 Kč |
| 10 | 257,68700 Kč | 2 576,87 Kč |
| 25 | 242,98040 Kč | 6 074,51 Kč |
| 50 | 232,39320 Kč | 11 619,66 Kč |
| 100 | 222,24700 Kč | 22 224,70 Kč |
| 250 | 209,48444 Kč | 52 371,11 Kč |
| 500 | 200,29908 Kč | 100 149,54 Kč |
| 1 000 | 191,50029 Kč | 191 500,29 Kč |
| Unit Price without VAT: | 298,59000 Kč |
|---|---|
| Unit Price with VAT: | 361,29390 Kč |







