




EG2319 | |
|---|---|
DigiKey Part Number | EG2319-ND |
Manufacturer | |
Manufacturer Product Number | EG2319 |
Description | SWITCH SLIDE DP3T 500MA 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2319 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 8.80mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DP3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 500mA (DC) | Operating Force 250/300gf |
Voltage Rating - DC 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 100 | 16,72910 Kč | 1 672,91 Kč |
| 250 | 15,49904 Kč | 3 874,76 Kč |
| 500 | 14,64778 Kč | 7 323,89 Kč |
| 1 000 | 13,86918 Kč | 13 869,18 Kč |
| 2 500 | 12,95510 Kč | 32 387,75 Kč |
| 5 000 | 12,34922 Kč | 61 746,10 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











