




EG2308 | |
|---|---|
DigiKey Part Number | EG1911-ND |
Manufacturer | |
Manufacturer Product Number | EG2308 |
Description | SWITCH SLIDE DP3T 100MA 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2308 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 4.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DP3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Operating Force 200/300gf |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 18,03320 Kč | 450,83 Kč |
| 100 | 16,07190 Kč | 1 607,19 Kč |
| 400 | 14,32693 Kč | 5 730,77 Kč |
| 800 | 13,55474 Kč | 10 843,79 Kč |
| 1 200 | 13,13618 Kč | 15 763,42 Kč |
| 2 800 | 12,34045 Kč | 34 553,26 Kč |
| 5 200 | 11,82571 Kč | 61 493,69 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





