Slide Switch DP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2309L4

DigiKey Part Number
2449-MS2309L4-ND
Manufacturer
Manufacturer Product Number
MS2309L4
Description
SWITCH SLIDE DP3T 0.3A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
4.00mm
Manufacturer
CIT Relay and Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tray
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On
Switch Travel
5.00mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
50 V
Operating Force
250gf
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLW-126747-6A-RA-DSame Sky (Formerly CUI Devices)1 9642223-SLW-126747-6A-RA-D-ND12,39000 KčSimilar
In-Stock: 1 986
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,03200 Kč120,32 Kč
2511,21280 Kč280,32 Kč
10010,00550 Kč1 000,55 Kč
2509,26852 Kč2 317,13 Kč
5008,75112 Kč4 375,56 Kč
2 0007,83961 Kč15 679,22 Kč
4 0007,44783 Kč29 791,32 Kč
6 0007,23843 Kč43 430,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč