Slide Switch DP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-126747-6A-RA-D

DigiKey Part Number
2223-SLW-126747-6A-RA-D-ND
Manufacturer
Manufacturer Product Number
SLW-126747-6A-RA-D
Description
SWITCH SLIDE DP3T 0.3A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLW-126747-6A-RA-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
6.00mm
Manufacturer
Same Sky (Formerly CUI Devices)
Contact Material
Brass
Series
Contact Finish
Silver
Packaging
Box
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DP3T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
50 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Operating Force
250gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,66700 Kč106,67 Kč
259,93640 Kč248,41 Kč
1008,87380 Kč887,38 Kč
2508,22028 Kč2 055,07 Kč
5007,76044 Kč3 880,22 Kč
1 0007,33523 Kč7 335,23 Kč
3 0006,73756 Kč20 212,68 Kč
5 0006,49195 Kč32 459,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč