Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
EG1315AA
EG1315AA

EG1315AA

DigiKey Part Number
EG5719TR-ND - Tape & Reel (TR)
EG5719CT-ND - Cut Tape (CT)
EG5719DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG1315AA
Description
SWITCH SLIDE SP3T 25MA 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG1315AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
1.40mm
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Circuit
SP3T
Switch Travel
1.50mm
Contact Timing
Not Specified
Mechanical Life
10,000 Cycles
Switch Function
On-On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
25mA (DC)
Operating Force
150/200gf
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1021,31400 Kč213,14 Kč
2519,79600 Kč494,90 Kč
10017,64580 Kč1 764,58 Kč
25016,35072 Kč4 087,68 Kč
50015,45476 Kč7 727,38 Kč
1 00014,63618 Kč14 636,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,67595 Kč34 189,88 Kč
5 00013,04024 Kč65 201,20 Kč
7 50012,70309 Kč95 273,18 Kč
12 50012,31319 Kč153 914,88 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč