Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
EG1312AR
EG1312AR

EG1312AR

DigiKey Part Number
141-EG1312ARTR-ND - Tape & Reel (TR)
141-EG1312ARCT-ND - Cut Tape (CT)
141-EG1312ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG1312AR
Description
SWITCH SLIDE SP3T 0.03A 15V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG1312AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30mA (DC)
Manufacturer
E-Switch
Voltage Rating - DC
15 V
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Circuit
SP3T
Switch Travel
1.50mm
Switch Function
On-On-On
Electrical Life
5,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1020,06300 Kč200,63 Kč
2518,63640 Kč465,91 Kč
10016,61560 Kč1 661,56 Kč
25015,39388 Kč3 848,47 Kč
50014,54838 Kč7 274,19 Kč
1 00013,77506 Kč13 775,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,70190 Kč38 105,70 Kč
6 00012,11899 Kč72 713,94 Kč
9 00011,81021 Kč106 291,89 Kč
15 00011,45337 Kč171 800,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč