



EG1315AA | |
|---|---|
DigiKey Part Number | EG5719TR-ND - Tape & Reel (TR) EG5719CT-ND - Cut Tape (CT) EG5719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG1315AA |
Description | SWITCH SLIDE SP3T 25MA 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1315AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 150/200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 100 | 17,76640 Kč | 1 776,64 Kč |
| 250 | 16,46244 Kč | 4 115,61 Kč |
| 500 | 15,56036 Kč | 7 780,18 Kč |
| 1 000 | 14,73619 Kč | 14 736,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,76940 Kč | 34 423,50 Kč |
| 5 000 | 13,12934 Kč | 65 646,70 Kč |
| 7 500 | 12,78988 Kč | 95 924,10 Kč |
| 12 500 | 12,39732 Kč | 154 966,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











