500ASSP3M2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500ASSP3M2QE

500ASSP3M2QE

DigiKey Part Number
EG5811-ND
Manufacturer
Manufacturer Product Number
500ASSP3M2QE
Description
SWITCH SLIDE SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
500ASSP3M2QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.10mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
3.05mm
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,94000 Kč113,94 Kč
1095,00600 Kč950,06 Kč
6381,49492 Kč5 134,18 Kč
12677,04286 Kč9 707,40 Kč
25272,98187 Kč18 391,43 Kč
50469,32050 Kč34 937,53 Kč
1 00866,05177 Kč66 580,18 Kč
2 52062,30550 Kč157 009,86 Kč
Manufacturers Standard Package
Unit Price without VAT:113,94000 Kč
Unit Price with VAT:137,86740 Kč