




320.01E11WHT | |
|---|---|
DigiKey Part Number | EG1328-ND |
Manufacturer | |
Manufacturer Product Number | 320.01E11WHT |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.01E11WHT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features White Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 40,71080 Kč | 1 017,77 Kč |
| 162 | 34,85148 Kč | 5 645,94 Kč |
| 324 | 32,96231 Kč | 10 679,79 Kč |
| 648 | 31,24457 Kč | 20 246,48 Kč |
| 1 134 | 29,98362 Kč | 34 001,43 Kč |
| 2 592 | 28,32292 Kč | 73 413,01 Kč |
| 5 022 | 27,16038 Kč | 136 399,43 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



