




320.01E11RED | |
|---|---|
DigiKey Part Number | EG1325-ND |
Manufacturer | |
Manufacturer Product Number | 320.01E11RED |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.01E11RED Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Red Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 54 | 37,44259 Kč | 2 021,90 Kč |
| 108 | 35,34083 Kč | 3 816,81 Kč |
| 270 | 32,79889 Kč | 8 855,70 Kč |
| 540 | 31,06770 Kč | 16 776,56 Kč |
| 1 026 | 29,61496 Kč | 30 384,95 Kč |
| 2 538 | 27,80887 Kč | 70 578,91 Kč |
| 5 022 | 26,62770 Kč | 133 724,31 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



